|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-GS15A-6P1J
Manufacturer Part #:

GS15A-6P1J

Manufacturer:

Description:
Desktop AC Adapters 15W 24V 0.62A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1 Output
Output Power: 15 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 0.62 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Mean Well
DC Output Cord Length: 1.83 m
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Region: Universal
Series: GS15A/B
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 864
312003-01 AC Power Cords 629
370001-E01 AC Power Cords 250
374003-A01 AC Power Cords 313
ImageMfr. Part #DescriptionStock 
1803659 Pluggable Terminal Blocks 599
TB3M XLR Connectors 829
1581-2 Test Plugs & Test Jacks 2,998
564R60GAD22 Ceramic Disc Capacitors 1,694
HR10-7P-4S(73) Circular Push Pull Connectors 89
HR10-7R-4S(73) Circular Push Pull Connectors 412
LM317TG Linear Voltage Regulators 17,495
1581-0 Test Plugs & Test Jacks 2,089
1581-4 Test Plugs & Test Jacks 501
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.49
10:
$16.60
20:
$15.80
50:
$15.32
100:
$14.88
200:
$14.52
500:
$14.06

To add to a project, please Log In.

106500691 120267187 137634816 118998950 106889023 188492425 183452543