|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-GS12U15-P1I
Manufacturer Part #:

GS12U15-P1I

Manufacturer:

Description:
Wall Mount AC Adapters 12W 15V 0.8A 2 pole USA plug
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Included
Region: North America
Mounting Style: Wall Mount
Product: Fixed Plug
Input Voltage: 90 VAC to 264 VAC, 135 VDC to 370 VDC
Number of Outputs: 1 Output
Output Power: 12 W
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 800 mA
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Approvals: UL60950-1, EN60950-1
Brand: Mean Well
DC Output Cord Length: 1.83 m
Load Regulation: Regulated
Series: GS12
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

106500691 108866210 1409215855-0611-4false