|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-GS120A15-R7B
Manufacturer Part #:

GS120A15-R7B

Manufacturer:

Description:
Desktop AC Adapters 105W 15V 7A 3pole AC inlet W/PFC
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1 Output
Output Power: 105 W
Output Voltage-Channel 1: 15 V
Output Current-Channel 1: 7 A
Commercial/Medical: Commercial
DC Output Connector: 4 Pin DIN
Efficiency: Level V
Brand: Mean Well
DC Output Cord Length: 1.2 m
Load Regulation: Regulated
Mounting Style: Desktop
Region: Universal
Series: GS120
Unit Weight: 1.367 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 869
312003-01 AC Power Cords 734
370001-E01 AC Power Cords 279
374003-A01 AC Power Cords 181
ImageMfr. Part #DescriptionStock 
3310C-001-203L Potentiometers 156
PV4F2G0SS-344 Illuminated Pushbutton Switches 1
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 60 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.45
10:
$44.31
20:
$42.99
50:
$41.27
100:
$40.28
200:
$39.32

To add to a project, please Log In.

138681464 156606329