Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-ELN60-48D
Manufacturer Part #:

ELN60-48D

Manufacturer:

Description: LED Drivers Power Supplies 92.5W 48V 1.3A 1-10VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 62.5 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 1.3 A
Mounting Style: Screw
Dimensions: 181 mm L x 61.5 mm W x 35 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.85
  10: $37.72
  20: $34.96
  50: $32.75
  100: $31.37
  200: $29.05
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZP-D0UA00
High Power LEDs - Single Color Ultraviolet 90 Watt ...
LedEngin
1: $344.40
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
LR W5AM-HZJZ-1-Z
High Power LEDs - Single Color Red, 625nm 170 Degr ...
OSRAM Opto Semiconductors
1: $3.39
XTEARY-00-0000-000000K01
High Power LEDs - Single Color Royal Blue 475mW @ ...
Cree, Inc.
1: $2.57
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
180150-0001
LED Lighting Lenses with Holder LED ARRAY HOLDER B ...
Molex
1: $4.25
XMLAWT-00-0000-0000T5053
High Power LEDs - White XLAMP XML LED WT 260LM
Cree, Inc.
1: $6.15
XPGWHT-L1-0000-00H53
High Power LEDs - White XLAMP XPG LED WT 139LM
Cree, Inc.
1: $5.15
SSR-50-W65S-R21-GJ102
High Power LEDs - White White 6500K 425 - 450lm @ ...
Luminus Devices
1: $28.43
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
LDV-185-700C
LED Power Supplies 180-295VACin 185W 40-48Vout 700 ...
Mean Well
1: $222.74
3213713
DIN Rail Terminal Blocks PT 1,5/S-3L
Phoenix Contact
1: $4.75
HLG-240H-48A
LED Power Supplies 240W 48V 5A 90-305VAC IP65 rate ...
Mean Well
1: $144.48
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
HLP80H-54
LED Power Supplies 54V 1.5A 81W Dimming Function
Mean Well
1: $49.19
BK/S-8002-1-R
Fuse Holders 300V Solder 1 Pos 40 Deg. Angle
Cooper Bussmann
1: $0.81
BK/AGC-1-1/2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.34
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
ULP-150-48
LED Power Supplies 153.6W 48V 3.2A W/ PFC Function
Mean Well
1: $76.80
BK/ABC-1/2-R
Fuses .5A 1/4X1-1/4 250VAC Fast acting Ceramic
Cooper Bussmann
1: $2.56


This product is also available in:
131888670 198828483 131321255 102846527 161127097 169050237 119564595