Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-ELN30-27D
Manufacturer Part #:

ELN30-27D

Manufacturer:

Description: LED Power Supplies 30.24W 27V 1.12A 1-10VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 30.24 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 27 VDC
Output Current (Channel 1): 1.12 A
Mounting Style: Screw
Dimensions: 145 mm L x 47 mm W x 30 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.52
  10: $32.80
  20: $30.40
  50: $28.48
  100: $27.22
  200: $25.20
  500: $23.04
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMD300-0040-C900-7030000
LED Power Supplies 120V/230V/277V For 2000-3000 LM ...
Cree, Inc.
1: $26.87
LM3414MR/NOPB
LED Lighting Drivers COMM ANODE CAP CONST CRNT BUC ...
Texas Instruments
1: $2.67
17E-1726-1
D-Sub Backshells 25P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $2.47
TL331KDBVR
Comparator ICs Sgl Diff COMPARATOR
Texas Instruments
1: $0.32
FP301-3/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/4, ...
3M Electronic Specialty
1: $2.67
HLN-80H-24A
LED Power Supplies 24V 3.4A 81.6W IP67 OCP adj in ...
Mean Well
1: $57.74
1812Y5000393MXTE03
EMI Filters 1812 500V .039uF 20% X7R X2Y Filter
Syfer
1: $5.00
3201
Cable Mounting & Accessories .23" - .546" CABLE NP ...
Heyco
1: $1.22
CRCW06034K99FKEA
Thick Film Resistors - SMD 1/10watt 4.99Kohms1% 1%
Vishay/Dale
1: $0.08
CRCW12062R20FKEA
Thick Film Resistors - SMD 1/4watt 2.2ohms 1%
Vishay/Dale
1: $0.10
LLWF-3T08-H
LED Lighting Lenses with Holder LENS FOR 40 WATT L ...
LedEngin
1: $4.71
8464
Screws & Fasteners 1/2" GRAY NYLON LOCKNUT
Heyco
1: $0.29
VJ0603Y102KXAA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06


119564595 131321255 131888670 161127097 198828483 102846527