Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-ELN30-48
Manufacturer Part #:

ELN-30-48

Manufacturer:

Description: LED Power Supplies 30.24W 48V 0.63A
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 30 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 VDC
Output Current (Channel 1): 0.63 A
Mounting Style: Chassis
Dimensions: 145 mm L x 47 mm W x 30 mm H
Commercial/Medical: Commercial
Product: Switching Supplies
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.40
  10: $32.57
  20: $30.56
  50: $28.39
  100: $26.08
  200: $24.15
  500: $22.08
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
FDPF085N10A
MOSFET 100V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $2.80
CXA2011-0000-000P00J050F
High Power LEDs - White XLAMP CXA LED WT 1040LM
Cree, Inc.
1: $15.23
LPF-40D-54
LED Power Supplies 41.04W 54V 0.76A Dimming Functi ...
Mean Well
1: $47.97
PR02000202708JR500
Metal Film Resistors - Through Hole 2watts 2.7ohms ...
Vishay/BC Components
1: $0.10
LR2512LF-01-R150-FT
Current Sense Resistors - SMD .15 OHM 2W 1%
IRC
1: $0.55
UCC38C43DGKRG4
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1730: $0.83
SN74AHCT86DR
Logic Gates Quad 2 Input
Texas Instruments
1: $0.48
US1G-13-F
Rectifiers 400V 1A
Diodes Inc.
1: $0.68
PLN-30-48
LED Power Supplies 48V 0.63A 30.24W Active PFC Fun ...
Mean Well
1: $37.49


131321255 198828483 102846527 131888670 119564595 175908046 161127097