|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-DRP-03
Manufacturer Part #:

DRP-03

Manufacturer:

Description:
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CASE DRL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Accessories
Dimensions: 7.875 in L x 2.48 in W x 1.8 in H
Mounting Style: DIN Rail
Packaging: Bulk
Series: DRP-03
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1201578 Terminal Block Tools & Accessories 10,579
DRP-02 DIN Rail Power Supplies 837
MHS-012 Mounting Hardware 2,014
1207640 Mounting Hardware 111
SD-50C-24 Isolated DC/DC Converters 14
DRL-03A DIN Rail Power Supplies 166
DRL-02 DIN Rail Power Supplies 101
DRL-01 DIN Rail Power Supplies 54
Real Time Availability
Stock:
2,062 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.36
20:
$1.29
50:
$1.20
100:
$1.17
200:
$1.13
500:
$1.10
$1.06
$1.03

To add to a project, please Log In.

106889023 189371948 165583196 188492425 196239919