Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-DR75-48
Manufacturer Part #:

DR-75-48

Manufacturer:

Description: DIN Rail Power Supplies 76.8W 48V 1.6A
Silverlight Page 2,226, Mouser Enhanced Catalog
PDF Page 2,226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 77 W
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 48 V
Output Current (Channel 1): 1.6 A
Dimensions: 100 mm L x 55.5 mm W
Mounting Style: DIN Rail
Output Type: DC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.04
  10: $69.28
  20: $62.33
  50: $53.50
  100: $44.42
  200: $41.13
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
DRP-01
DIN Rail Power Supplies FIXPLATE FOR CASE901 902 9 ...
Mean Well
1: $4.12
XP1001000M-04R
Ethernet Modules XPort XE w/MODBUS no Encryption E ...
Lantronix
1: $55.00
B350A-13-F
Schottky Diodes & Rectifiers 50V 3A
Diodes Inc.
1: $1.15
4014
Cable Mounting & Accessories LTB 30-50/PG7
Heyco
1: $0.76
W171DIP-17
Reed Relays 171DIP Mini Reed PCB Relay / SPST, 0.5 ...
Magnecraft / Schneider Electric
1: $7.30
1861060
Pluggable Terminal Blocks MSTBO 2 5/ 4-G1L
Phoenix Contact
1: $3.36
SMBJ6.5CA
TVS Diodes - Transient Voltage Suppressors 6.5volt ...
Bourns
1: $0.34
TAP106K010SCS
Tantalum Capacitors - Solid Leaded 10volts 10uF 10 ...
AVX
1: $0.52
MAX492EPA+
Operational Amplifiers - Op Amps Dual uPower Singl ...
Maxim Integrated
1: $7.72
3266X-1-203LF
Trimmer Resistors - Through Hole 1/4" 20Kohms 10% ...
Bourns
1: $4.52
C1210C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.14
1861073
Pluggable Terminal Blocks MSTBO 2 5/ 4-G1R
Phoenix Contact
1: $3.36
770101104P
Resistor Networks & Arrays 100Kohms 10Pin 2% Busse ...
CTS Electronic Components
1: $0.51
1-746610-4
Headers & Wire Housings .1CL IDC PLG 2X08P
TE Connectivity / AMP
1: $2.48
CRCW08052K70JNEA
Thick Film Resistors - SMD 1/8watt 2.7Kohms 5%
Vishay/Dale
1: $0.22
116-93-306-41-006000
IC & Component Sockets DIP-6 ELEVATED .236"
Mill-Max
1: $2.36
RAC04-05SA/277
Linear and Switching Power Supplies 4W AC/DC 3kV R ...
RECOM Power
1: $28.30
ROV14H820K-S-2
Varistors 14mm 82V +-10% High Surge Series
TE Connectivity / Raychem
0: $0.00
1418M8
Electrical Enclosures NEMA12 PNL 36X30X8
Hammond Manufacturing
1: $618.28


000000001