|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-DR100-24
Manufacturer Part #:

DR-100-24

Manufacturer:

Description:
DIN Rail Power Supplies 100.8W 24V 4.2A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 101 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 4.2 A
Commercial/Medical: Commercial
Dimensions: 56 mm L x 100 mm W x 93 mm H
Height: 93 mm
Length: 56 mm
Mounting Style: DIN Rail
Packaging: Bulk
Series: DR-100
Factory Pack Quantity: 36
Width: 100 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRP-01 DIN Rail Power Supplies 247
ImageMfr. Part #DescriptionStock 
3044076 DIN Rail Terminal Blocks 9,509
SDR-240-24 DIN Rail Power Supplies 138
3044089 DIN Rail Terminal Blocks 2,170
5602100 Mounting Hardware 276
DR-30-24 DIN Rail Power Supplies 29
DR-60-24 DIN Rail Power Supplies 72
3047028 Terminal Block Tools & Accessories 4,360
DR-15-5 DIN Rail Power Supplies 43
DR-60-15 DIN Rail Power Supplies 20
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.10
10:
$32.50
20:
$31.04
50:
$29.80
100:
$29.10
200:
$28.40

To add to a project, please Log In.

165583196 188492425 196239919 106889023 189371948