|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-CLG60-15
Manufacturer Part #:

CLG-60-15

Manufacturer:

Description:
LED Power Supplies 15V 4A 60W Active PFC Function
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 4 A
Output Voltage-Channel 1: 15 VDC
Output Power: 60 W
Input Voltage: 90 VAC to 295 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 195.6 mm L x 61.5 mm W x 38.8 mm H
Commercial/Medical: Commercial
Series: CLG-60
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.68
10:
$37.83
20:
$36.70
50:
$35.25
100:
$34.41
200:
$33.57

To add to a project, please Log In.

131321255 146887303 180463308 131888670 106889023 121159121 188492425 189738882 119564595 146259450 198828483 102846527