Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-CLG60-12
Manufacturer Part #:

CLG-60-12

Manufacturer:

Description: LED Drivers Power Supplies 12V 5A 60W Active PFC Function
Silverlight Page 2,221, Mouser Enhanced Catalog
PDF Page 2,221, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 60 W
Input Voltage: 90 VAC to 295 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 12 VDC
Output Current (Channel 1): 5 A
Mounting Style: Chassis
Dimensions: 195.6 mm L x 61.5 mm W x 38.8 mm H
Commercial/Medical: Commercial
Product: Switching Supplies
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.20
  10: $59.09
  20: $55.98
  50: $52.87
  100: $49.76
  200: $46.65
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
17282-3SG-300
Standard Circular Connector 3P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.20
FSL136HR
Power Switch ICs - Power Distribution Green Mode F ...
Fairchild Semiconductor
1: $1.31
172-JT01-EX
Cable Assemblies COILED AUX. CABLE 3.5PLG/3.5PLG 1 ...
Kobiconn
1: $4.42
1590Z162BK
Enclosures, Boxes, & Cases 10.24X6.25 BLACK
Hammond Manufacturing
1: $80.25
16282-3PG-311
Standard Circular Connector 3P PIN CABLE END O.D.= ...
Conxall / Switchcraft
1: $6.00
CRCW080510K0JNEA
Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200p ...
Vishay/Dale
1: $0.22
LM3409HVEVAL/NOPB
Power Management IC Development Tools LM3409HV EVA ...
Texas Instruments
1: $84.34
APC-12-350
LED Power Supplies 12.6W 9-36V 350mA Constant Curr ...
Mean Well
1: $10.49
SI4532DY
MOSFET 30V Dual N/P FET Enhancement Mode
Fairchild Semiconductor
1: $0.80
CEN-60-12
LED Power Supplies 60W 12V 5A W/PFC LED Power Supp ...
Mean Well
1: $57.60
LPH-18-24
Linear and Switching Power Supplies 18W 24V 0.75A
Mean Well
1: $16.23
70107-0039
Headers & Wire Housings HSG 5P W/EARS SINGLE ROW
Molex
1: $1.21
LZ1-10WW00
High Power LEDs - White Warm White 3100K
LedEngin
1: $8.06
LZ1-10CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $8.06
61080
Punches & Dies PUN.UNIT(D).625X.594
Greenlee
1: $309.49


This product is also available in:
102846527 146887303 131321255 131888670 119564595 180463308 198828483