Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-CEN75-15
Manufacturer Part #:

CEN-75-15

Manufacturer:

Description: LED Power Supplies 75W 15V 5A W/PFC LED Power Supply
Silverlight Page 2,221, Mouser Enhanced Catalog
PDF Page 2,221, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Power Rating: 75 W
Input Voltage: 90 VAC to 295 VAC, 127 VDC to 417 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 5 A
Mounting Style: Chassis
Dimensions: 185 mm L x 62.5 mm W x 40.5 mm H
Commercial/Medical: Commercial
Product: Switching Supplies
Series: CEN-75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.00
  10: $57.95
  20: $54.90
  50: $51.85
  100: $48.80
  200: $45.75
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZCAT3035-1330
EMI/RFI Suppressors & Ferrites Round 13mm Cable Cl ...
TDK
1: $5.10
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
1.5KE27CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.71
DD11.0121.1111
AC Power Entry Modules No illumination QC 10A No D ...
Schurter
1: $16.72
G6DS-1A-DC24
General Purpose Relays SPST-NO Sealed 5A 24VDC
Omron Electronics
1: $7.17
V151BA60
Varistors 150V 50kA 16000pF 60mm Disc
Littelfuse
1: $82.22
CEN-75-24
LED Power Supplies 75.6W 24V3.15A W/PFC LED Power ...
Mean Well
1: $61.00
1N5358BG
Zener Diodes 22V 5W
ON Semiconductor
1: $0.36
DM62J12S205PQ
Rocker Switches & Paddle Switches 10A DPST ON-OFF
C&K Components
1: $5.33
G3NA-D210B-DC5-24
Solid State Relays - Industrial Mount 5-24VDC/200V ...
Omron Industrial
1: $38.87
MF1/4CCT52R1003F
Metal Film Resistors - Through Hole 100K 1% 50PPM
KOA Speer
1: $0.14
1.5KE30C
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.69
CEN-75-48
LED Power Supplies 75.36W48V1.57A W/PFC LED Power ...
Mean Well
1: $61.00
CCBNS-MM-RG174-36
RF Cable Assemblies SMA/BNC M/M S/S 36in
Crystek Corporation
1: $22.39
8200-4565
PCBs & Breadboards .1" Holes 2 Planes 4.5"X6.5"; F ...
Twin Industries
1: $19.67
STW45NM50
MOSFET N-Ch 500 Volt 45 Amp
STMicroelectronics
1: $11.12
G6DS-1A-H-DC24
General Purpose Relays SPST-NO 5A 24VDC Hi-Sensiti ...
Omron Electronics
1: $7.36
1N5349BG
Zener Diodes 12V 5W
ON Semiconductor
1: $0.36


131321255 198828483 102846527 131888670 169547106 151431658 119564595