|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
709-APV25-5
Manufacturer Part #:

APV-25-5

Manufacturer:

Description:
LED Drivers Power Supplies 17.5W 5V 3.5A CV LED PS
Mouser Online Catalog Page 2,233, Mouser Online Catalog
PDF Page 2,233, PDF Catalog Page
APV-25-5 Datasheet APV-25-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Brand: Mean Well
Operation Mode: Constant Voltage (CV)
Output Current-Channel 1: 3.5 A
Output Voltage-Channel 1: 5 V
Output Power: 17.5 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 84 mm L x 57 mm W x 29.5 mm H
Commercial/Medical: Commercial
Series: APV-25
Packaging: Bulk
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Unit Weight: 4.585615 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,214
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,860
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,286
10118192-0001LF USB Connectors 25,180
RAB-32257-000 Speakers & Transducers 436
BSS123 MOSFET 139,912
MCP73831T-2DCI/OT Battery Management 2,424
TMP36GT9Z Board Mount Temperature Sensors 4,933
MIC5219-3.3YM5-TR LDO Voltage Regulators 575
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.96
10:
$11.35
20:
$10.79
50:
$10.47
100:
$10.17
200:
$9.92
500:
$9.60
$9.35

To add to a project, please Log In.

131888670 121159121 188492425 198828483 102846527 119564595 137495695 106889023 146259450 175545354 189738882