Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-APV16-5
Manufacturer Part #:

APV-16-5

Manufacturer:

Description: LED Drivers Power Supplies 13W 5V 2.6A 90-264VAC Constant V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 98, Mouser Enhanced Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: LED Drivers Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Voltage (CV)
Output Power Rating: 13 W
Input Voltage: 90 VAC to 264 VAC, 127 VDC to 370 VDC
Number of Outputs: 1
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 2 A
Mounting Style: Desktop
Dimensions: 77 mm L x 40 mm W x 29 mm H
Commercial/Medical: Commercial
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Series: APV-16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.71
  10: $10.08
  20: $9.84
  50: $9.22
  100: $8.54
  200: $8.05
  500: $7.59
  1,000: $7.13
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Morph-IC-II
Other Modules USB Hi-Speed Altera Cyclone-II FPGA ...
FTDI
1: $110.00
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
CFM1001S
Linear and Switching Power Supplies 10W 85-264VAC ...
Cincon
1: $19.27
P2RF-08-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-2S
Omron Industrial
1: $6.75
P2RF-05-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-1S
Omron Industrial
1: $3.61
364A2595
RF Connectors 50 OHM DBL WHT VALOX X-2 DUAL STACKE ...
Bomar Interconnect
1: $8.01
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
1-329631-2
RF Connectors HEX JAM NUT 1/2-28
TE Connectivity / AMP
1: $0.24
RES25RE
Rheostats 12.5watt 25ohm Std Shaft
Ohmite
1: $27.52
UX40A-MB-5P
USB Connectors MINI B CBLE PLUG STRT SOLDER 4.1-4. ...
Hirose Connector
1: $1.35
30334-5002HB
Headers & Wire Housings 34P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $1.14
SJ-5523 (BLACK)
Plastic Hardware LARGE SQUARE BLACK TAPERED
3M Electronic Specialty
1: $0.16
SI5855DC-T1-E3
MOSFET 20V 3.6A 2.1W 110mohm @ 4.5V
Vishay/Siliconix
1: $1.04
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
CR102J3RS215QF7
Rocker Switches & Paddle Switches SPST 16A ON-OFF ...
C&K Components
1: $1.75
G2R-1SND-DC24S
General Purpose Relays SPDT 24 VDC LED Indctr and ...
Omron Industrial
1: $9.26
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
110-44-320-41-001000
IC & Component Sockets 20P TIN PIN TIN CONT
Mill-Max
1: $1.50
110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $1.00
1411S
Enclosures, Boxes, & Cases 8.0X4.0X3.0
Hammond Manufacturing
1: $18.82


This product is also available in:
131888670 119564595 175545354 178460360 137495695 198828483 102846527