Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
709-AD-55A
Manufacturer Part #:

AD-55A

Manufacturer:

Description: Linear and Switching Power Supplies 51.38W 13.8V 3.5A, 13.4V 0.23A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mean Well
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Output Power Rating: 48 W
Input Voltage: 88 VAC to 264 VAC, 124 VDC to 370 VDC
Number of Outputs: 2
Output Voltage (Channel 1): 13.8 VDC
Output Current (Channel 1): 3.5 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 13.4 VDC
Output Current (Channel 2): 0.23 A
Mounting Style: Chassis
Length: 159 mm
Width: 97 mm
Height: 38 mm
Dimensions: 159 mm L x 97 mm W
Output Type: DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.19
  10: $54.13
  20: $48.70
  50: $41.80
  100: $35.20
  200: $30.80
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
PCF8563T/F4,112
Real Time Clock ULTRA LOW PWR CLOCK CALENDAR
NXP Semiconductors
1: $1.38
TLC27M2CP
Operational Amplifiers - Op Amps LiNCMOS Dual
Texas Instruments
1: $1.00
PCV1V151MCL1GS
Aluminum Organic Polymer Capacitors 150uF 35V 20%
Nichicon
1: $4.40
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
BTS50055-1TMA
Power Switch ICs - Power Distribution Smart Hi-sid ...
Infineon Technologies
1: $6.32
20-101-0672
System-On-Modules - SOM RCM3600 CORE MODULE
Rabbit Semiconductor
1: $49.00
BTS282ZE3180AXT
MOSFET SPEED TEMPFET N-CH 49V
Infineon Technologies
1: $4.35
DR-120-24
DIN Rail Power Supplies 120W 24V 5A
Mean Well
1: $88.72
MPX2010DP
Board Mount Pressure / Force Sensors PRES SEN COMP ...
Freescale Semiconductor
1: $9.99
206509-1
Standard Circular Connector KEYING PLUG SERIES 2 2 ...
TE Connectivity / AMP
1: $0.50
RF3404D
Signal Conditioning 433.92MHz Narrowband Receiver ...
RFM
1: $1.31
HLMP-1440
Standard LEDs - Through Hole Yellow Translucent 58 ...
Avago Technologies
1: $0.32
DRP-03
DIN Rail Power Supplies DIN RAIL ACCESSORY FOR CAS ...
Mean Well
1: $2.07
G3PE-225B DC12-24
Solid State Relays - Industrial Mount w/Phototriac ...
Omron Industrial
1: $51.79
MMK5103M630J02L16.5TR16
Film Capacitors 63volts 0.01uF 20% LS 5mm
Kemet
1: $0.26
AD-155A
Linear and Switching Power Supplies 51.55W 13.8V/1 ...
Mean Well
1: $106.85
DD1P030MA1
I/O Connectors 30P CABLE PLUG
JAE Electronics
1: $6.08
DRL-02
DIN Rail Power Supplies Accessory: L Bracket for C ...
Mean Well
1: $2.09

110973836