|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
723-PC1090
Manufacturer Part #:

PC10-90

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 2.5v 10F 90DEG BENT LEAD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Maxwell Technologies
Termination Style: Wire
Capacitance: 10 Farad
Voltage Rating: 2.5 V
Tolerance: 20 %
ESR: 0.18 Ohms
Operating Temperature Range: - 40 C to + 70 C
Length: 29.6 mm
Width: 23.6 mm
Height: 4.8 mm
Series: PC
Packaging: Tray
Lead Spacing: 5.1 mm
Product: Supercapacitors
Factory Pack Quantity: 2000
Part # Aliases: 105228 108648
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

120980914 137573880