|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Supercapacitors / Ultracapacitors 2.5V 10F 270deg
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Maxwell Technologies
Termination Style: Wire
Capacitance: 10 Farad
Voltage Rating: 2.5 V
Tolerance: - 10 %, + 20 %
ESR: 0.18 Ohms
Operating Temperature Range: - 40 C to + 70 C
Height: 4.8 mm
Lead Spacing: 5.1 mm
Leakage Current: 40 uA
Length: 35.9 mm
Packaging: Tray
Series: PC
Factory Pack Quantity: 2000
Width: 23.6 mm
Part # Aliases: 108649
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

This product is also available in:
120980914 137573880