United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 723-BKIT-MCINT
Manufacturer Part #:

BKIT-MCINT

Manufacturer:

Maxwell Technologies

Description: Capacitor Kits 5 BUS BARS+BALANCE BOARDS, BOLTS/WSHRS
Silverlight Page 839, Mouser Enhanced Catalog
PDF Page 839, PDF Catalog Page
Images are for reference only
See Product Specifications
Customers Also Bought...

Manufacturer: Maxwell Technologies
Product Category: Capacitor Kits
RoHS: RoHS Compliant Details
Voltage Range: 2.72 Volts to 2.86 Volts
Product: Supercapacitors Kit
Operating Temperature Range: - 40 C to + 65 C
Packaging: Bulk
Part # Aliases: 106927



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
0

On Order: 0

Factory Lead-Time: 5 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $94.00
5: $89.30
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
293-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.15
293-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 5%
Xicon
1: $0.15
KSL0M411LFT
Tactile & Jog Switches SPST Rnd Bttn PC 0.05A 32VD ...
C&K Components
1: $0.58
293-56K-RC
Carbon Film Resistors - Through Hole 56Kohms 5%
Xicon
1: $0.15
3759/30-100
Flat Cable .050 30C RND JACKTD 28AWG STRANDED 100 ...
3M Connector
1: $119.12
SI4486EY-T1-E3
MOSFET 100V 7.9A 3.8W
Vishay Siliconix
1: $1.73
PIC18F4420-I/PT
Microcontrollers (MCU) 16KB 768 RAM 36I/O
Microchip Technology
1: $4.23
293-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 5%
Xicon
1: $0.15
09041326921
DIN 41612 Connectors 32P 6A MALE R/A SLDR
HARTING
1: $3.65
293-12K-RC
Carbon Film Resistors - Through Hole 12Kohms 5%
Xicon
1: $0.15
293-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 0.05
Xicon
1: $0.15
293-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.15
293-39K-RC
Carbon Film Resistors - Through Hole 39Kohms 5%
Xicon
1: $0.15
140-102P6-471K-RC
Ceramic Disc Capacitors 1KV 470pF Y5P 10% Tol
Xicon
1: $0.12
MCP6402-E/SN
Op Amps Dual 1.8V 1MHz Op E temp
Microchip Technology
1: $0.48
293-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 5%
Xicon
1: $0.15
715P15356KD3
Polypropylene Film Capacitors 600volts .015uF 5% O ...
Vishay / Sprague
1: $1.35
PC10-90
Supercapacitors 2.5v 10F 90DEG BENT LEAD
Maxwell Technologies
1: $9.16
BCAP3000 P270 K04
Supercapacitors 2.7V 3000F Threaded terminal
Maxwell Technologies
1: $104.89
BCAP0310 P270 T10
Supercapacitors 2.7V 310F Radial Leads
Maxwell Technologies
1: $15.31

1005944785-0609-51false