Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
723-BCAP1200P270T05
Manufacturer Part #:

BCAP1200 P270 T05

Manufacturer:

Description: Supercapacitors / Ultracapacitors 2.7V 1200F Weldable Terminals
Lifecycle: NRND: Not recommended for new designs.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Capacitance: 1200 Farads
Tolerance: 20 %
Voltage Rating: 2.5 V
ESR: 0.58 mOhms
Operating Temperature Range: - 40 C to + 65 C
Termination Style: Radial
Dimensions: 60.4 mm Dia. x 74 mm L
Case Diameter: 60.4 mm
Case Length: 74 mm
Packaging: Box
Product: Supercapacitors
Series: BC
Factory Pack Quantity: 30
Part # Aliases: 107538B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 30
Multiples: 30
Pricing (USD)
  30: $58.00
  60: $56.80
  120: $55.96
  210: $55.00
  510: Quote
 
Similar Product
Manufacturer:

Maxwell Technologies

Manufacturer Part #:
Description:
Supercapacitors / Ultracapacitors 2.7V 1200F Weldable post

Compare With Current Part

To add to a project, please Log In.


This product is also available in:
137573880 101136366 1699312595-0609-51false