|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
723-BCAP0350E270T11
Manufacturer Part #:

BCAP0350 E270 T11

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 2.7V 350F Radial Leads
Mouser Online Catalog Page 982, Mouser Online Catalog
PDF Page 982, PDF Catalog Page
BCAP0350 E270 T11 Datasheet BCAP0350 E270 T11 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Maxwell Technologies
Termination Style: Radial
Capacitance: 350 Farad
Voltage Rating: 2.7 V
Tolerance: 20 %
ESR: 3.2 mOhms
Operating Temperature Range: - 40 C to + 65 C
Length: 62 mm
Diameter: 33 mm
Series: BC
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 250
Part # Aliases: 108756
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
BCAP3400 P285 K04 Supercapacitors / Ultracapacitors 336
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 3,542
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
BCAP3000 P270 K04 Supercapacitors / Ultracapacitors 175
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,814
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,491
BCAP0025 P270 T01 Supercapacitors / Ultracapacitors 1,325
JUWT1105MCD Supercapacitors / Ultracapacitors 5,152
Real Time Availability
Stock:
2,147 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.69
5:
$11.40
10:
$11.10
25:
$10.51
50:
$9.34
100:
$8.76
200:
$8.18
500:
$7.76
$7.30

To add to a project, please Log In.

101136366 129527177 117543264 161858062 103714989 106889023 137573880 185072833 1884924255-0815-04false