|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
723-BCAP0010P270T01
Manufacturer Part #:

BCAP0010 P270 T01

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 2.7V 10F
Mouser Online Catalog Page 982, Mouser Online Catalog
PDF Page 982, PDF Catalog Page
BCAP0010 P270 T01 Datasheet BCAP0010 P270 T01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: Maxwell Technologies
Termination Style: Radial
Capacitance: 10 Farad
Voltage Rating: 2.7 V
Tolerance: 20 %
ESR: 80 mOhms
Operating Temperature Range: - 40 C to + 65 C
Length: 30 mm
Diameter: 10 mm
Series: BC
Packaging: Bulk
Lead Spacing: 5.3 mm
Product: Supercapacitors
Factory Pack Quantity: 3000
Part # Aliases: 108581
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 321
EK-TM4C123GXL Development Boards & Kits - ARM 725
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,147
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 3,542
OKR-T/1.5-W12-C Non-Isolated DC/DC Converters 609
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 100,609
BCAP0025 P270 T01 Supercapacitors / Ultracapacitors 1,325
Real Time Availability
Stock:
11,552 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.10
5:
$2.80
10:
$2.49
25:
$2.26
50:
$2.18
100:
$1.91
200:
$1.63
500:
$1.45
$1.40

To add to a project, please Log In.

122126428 101136366 129527177 117543264 103714989 106889023 137573880 161858062 185072833 188492425