|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES9#
Manufacturer Part #:

MAXREFDES9#

Manufacturer:

Description:
Power Management IC Development Tools 3.3-15V Input +/-15V Output Iso PwrSupply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Power Supply Controllers
Tool Is For Evaluation Of: MAX668, MAX16589, MAX13256
Input Voltage: 15 V
Output Voltage: 12 V, 15 V
Brand: Maxim Integrated
Description/Function: Includes a high-efficiency step-up controller, a 36V H-bridge transformer driver for isolated supplies, a wide input range
For Use With: MAX668, MAX16589, MAX13256
Output Current: 100 mA
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13256ATB+T Gate Drivers 3,335
MAX668EUB+T Switching Controllers 2,473
MAX668EUB+ Switching Controllers 1,062
MAX13256EVKIT# Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
PS-1270F2 Sealed Lead Acid Battery 305
MF-R050 Resettable Fuses - PPTC 8,337
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.68
5:
$112.20

To add to a project, please Log In.

134135978 153014929 174310602 153566726 192564755 197847692 147914401