|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES8#
Manufacturer Part #:

MAXREFDES8#

Manufacturer:

Description:
Power Management IC Development Tools 3.3V Input +/-12V Output Iso PwrSupply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Power Supply Controllers
Tool Is For Evaluation Of: MAX256, MAX1659
Input Voltage: 3.3 V
Output Voltage: 12 V, 15 V
Brand: Maxim Integrated
Description/Function: Includes a 3W primary-side transformer H-bridge driver for isolated supplies, and two wide input range and adjustable output low dropout
For Use With: MAX256, MAX1659
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX256ASA+ Gate Drivers 1,977
MAX1659ESA+ LDO Voltage Regulators 1,882
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.68
5:
$112.20

To add to a project, please Log In.

153014929 147864372 174310602 153566726 192564755 197847692 147914401