Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXREFDES6#
Manufacturer Part #:

MAXREFDES6#

Manufacturer:

Description: Data Conversion IC Development Tools MAXREFDES6#
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: ADC
Tool Is For Evaluation Of: MAX9632, MAX11100, MAX14850
Operating Supply Voltage: 3.3 V/5 V
Brand: Maxim Integrated
Description/Function: Accurately measures low voltage, 0 to 100mV, single-ended analog signals with a high-accuracy
For Use With: MAX9632, MAX11100, MAX14850
Operating Supply Current: 22 mA
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 40 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.38
  2: $69.01
  5: $68.39
  10: $67.80
  25: $66.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX14850ASE+
Digital Isolators 6Ch, 600Vrms Digital Isolator
Maxim Integrated
1: $3.24
MAX14850PMB1#
Digital Isolators 18Bit 5V Oversamplin Sigma-Delta ...
Maxim Integrated
1: $21.94
MAX9632ASA+
Operational Amplifiers - Op Amps 36V Precision Wid ...
Maxim Integrated
1: $5.93
MAX9632AUA+
Precision Amplifiers
Maxim Integrated
1: $5.93
MAX9632EVKIT+
Amplifier IC Development Tools MAX9632 Eval Kit
Maxim Integrated
1: $62.50
TXB0104RUTR
Translation - Voltage Levels 4B Bidir Vltg-Level T ...
Texas Instruments
1: $1.63
CONREVSMA001-G
RF Connectors / Coaxial Connectors RP-SMA Female P ...
Linx Technologies
1: $3.29
MAX15007AASA+
Linear Voltage Regulators 40V Ultra-Low Quiescent- ...
Maxim Integrated
1: $2.46
MAXREFDES4#
Data Conversion IC Development Tools Ref for 16bit ...
Maxim Integrated
1: $35.00
S29GL064N90FFI040
Flash 64M 3.0V 90ns Parallel NOR Flash
Spansion
1: $1.62
NCP15XW223J03RC
Thermistors - NTC 22K OHM 5%
Murata Electronics
1: $0.14
TL431ASDT,215
Voltage References SHUNT REGULATOR 31MSDT/SOT23
NXP Semiconductors
1: $0.44
BZG03C220TR
Zener Diodes 220 Volt 600W 5%
Vishay Semiconductors
1: $0.24


118407514 142686984 174310602 153566726 192564755 197847692 147914401