|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES5#
Manufacturer Part #:

MAXREFDES5#

Manufacturer:

Description:
Data Conversion IC Development Tools Ref for 16bit Input Isolated AFE
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
MAXREFDES5# Datasheet MAXREFDES5# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: ADC
Tool Is For Evaluation Of: MAX9632, MAX1301, MAX6126, MAX14850, MAX256, MAX1659
Operating Supply Voltage: 10 V
Brand: Maxim Integrated
For Use With: MAX9632, MAX1301, MAX6126, MAX14850, MAX256, MAX1659
Interface Type: USB
Operating Supply Current: 221 mA
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX256ASA+ Gate Drivers 1,977
MAX9632ASA+ Precision Amplifiers 1,231
MAX6126B30+ Voltage References 3,328
MAX6126A25+ Voltage References 1,405
MAX1659ESA+ LDO Voltage Regulators 1,882
MAX6126A50+ Voltage References 1,211
MAX6126A41+ Voltage References 599
MAX6126B25+ Voltage References 403
MAX6126B50+ Voltage References 530
MAX14850ASE+ Digital Isolators 690
ImageMfr. Part #DescriptionStock 
ADUM1410BRWZ Digital Isolators 2,109
MAX14850ASE+ Digital Isolators 690
CC3-2403SF-E Isolated DC/DC Converters 144
MAX5715BAUD+ Digital to Analog Converters - DAC 879
MVAC250-24F Switching Power Supplies 10
MAX5724AUP+ Digital to Analog Converters - DAC 354
1755529 Pluggable Terminal Blocks 1,170
CGA3E1X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,177
LM78L12ACMX/NOPB Linear Voltage Regulators 2,549
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.49
5:
$42.04

To add to a project, please Log In.

183628253 175800028 118407514 126685658 181152438 197847692 153566726 174310602 147914401 192564755