|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES4#
Manufacturer Part #:

MAXREFDES4#

Manufacturer:

Description:
Data Conversion IC Development Tools Ref for 16bit Input Isolated AFE
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
MAXREFDES4# Datasheet MAXREFDES4# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: ADC
Tool Is For Evaluation Of: MAX11100
Operating Supply Voltage: 0.2 V to 4.096 V
Brand: Maxim Integrated
Interface Type: USB
Operating Supply Current: 72.5 mA
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADZS-SC589-EZLITE Development Boards & Kits - Other Processors 21
ADC121S101CIMF/NOPB Analog to Digital Converters - ADC 1,502
MAX11645EUA+ Analog to Digital Converters - ADC 10
MCP3201-BI/P Analog to Digital Converters - ADC 120
ioShield_A Ethernet Development Tools 12
MAXREFDES32# Data Conversion IC Development Tools 4
MAX11665AUT+T Analog to Digital Converters - ADC 2,792
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.99
5:
$34.62

To add to a project, please Log In.

197847692 118407514 153566726 153793683 174310602 192564755 147914401