|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES33#
Manufacturer Part #:

MAXREFDES33#

Manufacturer:

Description:
Power Management IC Development Tools 24V to 3.3V/300mA HV Buck
Lifecycle:
New At Mouser
Mouser Online Catalog Page 560, Mouser Online Catalog
PDF Page 560, PDF Catalog Page
PDF Data Sheet
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MAX15062A
Input Voltage: 4.5 V to 60 V
Output Voltage: 3.3 V
Brand: Maxim Integrated
Description/Function: Synchronous step-down DC-DC converters
For Use With: MAX15062A
Output Current: 300 mA
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX15062AATA+ Voltage Regulators - Switching Regulators 73
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 161,938
MAX6816EUS+T Supervisory Circuits 13,713
1-215079-0 Headers & Wire Housings 9,672
282088-1 Automotive Connectors 1,511
1711026 Fixed Terminal Blocks 1,878
EEV-FK2A470Q Aluminum Electrolytic Capacitors - SMD 6,535
CAT4237TD-GT3 LED Lighting Drivers 2,543
MAX17710GB+T Battery Management 697
HR30-6P-6S(71) Circular Push Pull Connectors 1,423
LM338T/NOPB Linear Voltage Regulators 4,303
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.76
5:
$2.49

To add to a project, please Log In.


153014929 174310602 126217340 153566726 197847692 147914401 192564755