|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES30#
Manufacturer Part #:

MAXREFDES30#

Manufacturer:

Description:
Data Conversion IC Development Tools Reference Design 8-ch, 16-bit, simultaneous sampling, analog front end that accepts 0-10V input signals
Lifecycle:
New At Mouser
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
MAXREFDES30# Datasheet MAXREFDES30# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Analog Front End - AFE
Tool Is For Evaluation Of: MAX765, MAX1659, MAX6126, MAX8881, MAX11046, MAX44252
Operating Supply Voltage: 12 V
Brand: Maxim Integrated
Description/Function: 8 channel simultaneous sampling analog front end
For Use With: MAX765, MAX1659, MAX6126, MAX8881, MAX11046, MAX44252
Interface Type: JTAG, SPI, USB
Operating Supply Current: 6.2 mA, 70 mA
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS6242IRGZT Analog to Digital Converters - ADC 217
TCA4311ADR Interface - Signal Buffers, Repeaters 2,019
AUIRF7342QTR MOSFET 184
1776579 Pluggable Terminal Blocks 100
PVD1352NPBF Solid State Relays - PCB Mount 498
09665526616 D-Sub Standard Connectors 68
5KP28A TVS Diodes - Transient Voltage Suppressors 376
DR331-474BE Common Mode Filters / Chokes 1,483
863005A D-Sub Tools & Hardware 193
DS8921ATM/NOPB RS-422 Interface IC 785
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.13
5:
$98.40

To add to a project, please Log In.

118407514 174310602 131561414 153566726 192564755 197847692 147914401