|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES27#
Manufacturer Part #:

MAXREFDES27#

Manufacturer:

Description:
Optical Sensors - Development Tools Saratoga Ref Design with MAX14821EWA+ IO-Link Transceiver & Mt View PCB with MAX44000GDT+
Lifecycle:
New At Mouser
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
MAXREFDES27# Datasheet MAXREFDES27# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Designs
Type: Proximity Sensors
Tool Is For Evaluation Of: MAX14821, MAX8532, MAX17552, MAX44000
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Description/Function: Optical proximity sensor
Interface Type: I2C, USB
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$126.61
5:
$121.77

To add to a project, please Log In.

195108667 179383177 174310602 101693656 144949695 147914401 106343196 115506145 126916482 142336017 179002910 192564755 195346910 151682008 121159121 146259450 153566726 197847692