Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXREFDES24#
Manufacturer Part #:

MAXREFDES24#

Manufacturer:

Description: Power Management IC Development Tools
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Power Supply Controllers
Tool Is For Evaluation Of: Alameda Subsystem
Output Voltage: 10 V
Brand: Maxim Integrated
Description/Function: Reference design for a flexible 4-channel bipolar analog output, ideal for industrial automation applications
Output Current: 20 mA
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.00
  2: $98.40
  5: $96.80
  10: $96.00

To add to a project, please Log In.


126041875 171789557 174310602 172978438 147914401 153566726 192564755 197847692