|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXREFDES23DB#
Manufacturer Part #:

MAXREFDES23DB#

Manufacturer:

Description:
Interface Development Tools Programming Adaptor Brd
Lifecycle: New At Mouser
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Sensor Interface
Tool Is For Evaluation Of: MAX14821, MAX44008
Operating Supply Voltage: 3.3 V
Brand: Maxim Integrated
Description/Function: Santa Cruz IO-Link Light Sensor
Dimensions: 25 mm x 6.5 mm
Interface Type: IO-Link
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44008EDT+ Ambient Light Sensors 451
MAX14821ETG+ I/O Controller Interface IC 2
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,918
U-MULTILINK-FX Programmers - Processor Based 46
MCP6072T-E/MNY Operational Amplifiers - Op Amps 10,385
OPA2365AIDR Operational Amplifiers - Op Amps 7,301
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 203,875
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,482
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,376
STM32F411CEU6 ARM Microcontrollers - MCU 1,199
CX3225GB27120P0HPQCC Crystals 5,373
SN65C3232EPWR RS-232 Interface IC 1,700
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.13
  5: $46.09

To add to a project, please Log In.


191159500 195108667 174310602 153566726 197847692 147914401 192564755