|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES18#
Manufacturer Part #:

MAXREFDES18#

Manufacturer:

Description:
Power Management IC Development Tools Reference design 16-bit PLC Analog Output with +/-10V, 0-10V,0-5V,+/-20mA,0-20mA,4-20mA
Mouser Online Catalog Page 560, Mouser Online Catalog
PDF Page 560, PDF Catalog Page
MAXREFDES18# Datasheet MAXREFDES18# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: MAX1659, MAX1735, MAX5316, MAX6126, MAX13253, MAX14850, MAX15500
Input Voltage: 3.3 V, 15 V to 32.5 V
Output Voltage: 0 V to 10 V
Brand: Maxim Integrated
Description/Function: High-accuracy analog current/voltage output
Interface Type: SPI
Output Current: 0 mA to 20 mA
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1735EUK25+T LDO Voltage Regulators 4,815
MAX6126B30+ Voltage References 3,328
MAX1735EUK50+T LDO Voltage Regulators 3,795
MAX6126A25+ Voltage References 1,405
MAX1659ESA+ LDO Voltage Regulators 1,882
MAX1735EUK30+T LDO Voltage Regulators 3,264
MAX6126A50+ Voltage References 1,212
MAX6126A41+ Voltage References 599
MAX13253ATB+T Gate Drivers 1,912
MAX6126B25+ Voltage References 403
ImageMfr. Part #DescriptionStock 
1500363 Circular Metric Connectors 442
SC000035 Circular Metric Connectors 18,553
17-10011 Modular Connectors / Ethernet Connectors 238
1501265 Circular Metric Connectors 72
MA1CAE1200 Circular Metric Connectors 270
SC000044 Circular Metric Connectors 323
17-10008 Ethernet Cables / Networking Cables 28
MA1LAP1200 Circular Metric Connectors 135
MA4FSR-A10.5 Circular Metric Connectors 97
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.40
5:
$92.25

To add to a project, please Log In.

182394115 187008148 174310602 172978438 147914401 153566726 197847692 192564755