|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES16#
Manufacturer Part #:

MAXREFDES16#

Manufacturer:

Description:
Temperature Sensor Development Tools Novato
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAXREFDES16# Datasheet MAXREFDES16# Datasheet
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Designs
Type: Temperature Sensors
Tool Is For Evaluation Of: MAX11213, MAX5216, MAX9620, DS8500
Operating Supply Voltage: 12 V to 40 V
Brand: Maxim Integrated
Interface Type: HART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.87
5:
$98.40

To add to a project, please Log In.

186176727 195108667 174310602 142336017 195346910 153566726 197847692 106343196 126916482 144949695 147914401 192564755