|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES15#
Manufacturer Part #:

MAXREFDES15#

Manufacturer:

Description:
Data Conversion IC Development Tools Reference design 16-bit High Accuracy 4-20mA Loop Input Isolated
Lifecycle:
New At Mouser
Mouser Online Catalog Page 406, Mouser Online Catalog
PDF Page 406, PDF Catalog Page
MAXREFDES15# Datasheet MAXREFDES15# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: ADC and DAC
Tool Is For Evaluation Of: MAX11200, MAX15007. MAX44248, MAX5216, MAX6133, MAX9620
Operating Supply Voltage: 10 V to 40 V
Brand: Maxim Integrated
Description/Function: Monterey (MAXREFDES15#) ultra-low power, high-accuracy
For Use With: MAX11200, MAX15007. MAX44248, MAX5216, MAX6133, MAX9620
Interface Type: GPIO, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9620AXK+T Operational Amplifiers - Op Amps 3,343
MAX6133A25+ Voltage References 285
MAX5216BGUA+ Digital to Analog Converters - DAC 229
MAX6133A50+ Voltage References 150
MAX11200EEE+ Analog to Digital Converters - ADC 102
MAX5216GUA+ Digital to Analog Converters - DAC 126
MAX5216DACLITE# Data Conversion IC Development Tools 7
MAX6133A41+ Voltage References 96
MAX5216PMB1# Data Conversion IC Development Tools 12
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.74
5:
$53.79

To add to a project, please Log In.

195108667 159735029 174310602 147914401 192564755 153566726 197847692