|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXREFDES14#
Manufacturer Part #:

MAXREFDES14#

Manufacturer:

Description:
Power Management IC Development Tools MAXREFDES14#
Lifecycle: New At Mouser
Mouser Online Catalog Page 418, Mouser Online Catalog
PDF Page 418, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Energy Meters
Tool Is For Evaluation Of: MAX78615, MAX78700
Input Voltage: 3.3 V
Brand: Maxim Integrated
Description/Function: Energy measurement subsystem reference design provides galvanic isolation from the system with a single pulse transformer while using resistors as the sensing elements
For Use With: MAX78615, MAX78700
Interface Type: I2C, SPI, UART
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX78615+LMU/A01 Metering Systems on a Chip - SoC 224
MAX78700+A00 Data Acquisition ADCs/DACs - Specialized 214
ImageMfr. Part #DescriptionStock 
RN41-I/RM Bluetooth / 802.15.1 Modules 2,921
K000007 Development Boards & Kits - AVR 536
AT91SAM9G20B-CU ARM Microcontrollers - MCU 1,058
TRF1001 Antennas 3,310
LDC1000NHRR Data Acquisition ADCs/DACs - Specialized 3,988
TPS63020DSJR Voltage Regulators - Switching Regulators 14,478
IPD200N15N3 G MOSFET 14,023
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 1,447
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,392
ADP1755ACPZ-R7 Linear Voltage Regulators 8,214
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.00

To add to a project, please Log In.


195108667 148784846 174310602 153566726 192564755 197847692 147914401