|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES12#
Manufacturer Part #:

MAXREFDES12#

Manufacturer:

Description:
Interface Development Tools MAXREFDES12#
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: Serializers / Deserializers
Tool Is For Evaluation Of: MAX31911, MAX14850, MAX13256
Operating Supply Voltage: 36 V
Brand: Maxim Integrated
Description/Function: Isolated Industrial, Octal, Digital Input Translator/Serializer
For Use With: PLCs and automation applications
Interface Type: SPI
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13256ATB+T Gate Drivers 3,301
MAX14850ASE+ Digital Isolators 790
MAX31911AUI+ Sensor Interface 496
MAX13256EVKIT# Power Management IC Development Tools 5
MAX14850PMB1# Interface Development Tools 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.92
5:
$55.98

To add to a project, please Log In.

164573589 132551273 191061697 197847692 153566726 174310602 192564755 147914401