|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXREFDES11#
Manufacturer Part #:

MAXREFDES11#

Manufacturer:

Description:
Data Conversion IC Development Tools Ref for 16bit Input Isolated AFE
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
MAXREFDES11# Datasheet MAXREFDES11# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Reference Design Boards
Type: ADC
Tool Is For Evaluation Of: MAX11100
Operating Supply Voltage: 10 V
Brand: Maxim Integrated
Interface Type: USB
Operating Supply Current: 71 mA
Packaging: Bulk
Series: MAXREFDES
Part # Aliases: MAXREFDES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,250
CY8CKIT-059 Development Boards & Kits - ARM 2,507
OKL-T/6-W12N-C Non-Isolated DC/DC Converters 835
PTN78060HAH Non-Isolated DC/DC Converters 160
SMD291NL Solder 140
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.49
5:
$37.10

To add to a project, please Log In.

118407514 175057760 174310602 147914401 153566726 192564755 197847692