Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXQ7667EVKIT-1#
Manufacturer Part #:

MAXQ7667EVKIT-1#

Manufacturer:

Description:
Development Boards & Kits - Other Processors MAXQ7667EVKIT-1#
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAXQ7667
Core: RISC
Operating Supply Voltage: 12 V
Brand: Maxim Integrated
Data Bus Width: 16 bit
Interface Type: LIN, RS-232, RS-485
Packaging: Bulk
Series: MAXQ7667
Part # Aliases: MAXQ7667
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAXQ7667AACM/V+ 16-bit Microcontrollers - MCU 299
ImageMfr. Part #DescriptionStock 
FDC1004EVM Touch Sensor Development Tools 133
LQH32PN4R7NNCL Fixed Inductors 1,950
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 1,139
B3U-1000P Tactile Switches 54,725
MAX31865ATP+ Data Converter ICs - Various 8,140
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,394
BQ25504RGTT Battery Management 2,927
CC2538SF53RTQT RF System on a Chip - SoC 1,476
TMP102AIDRLR Board Mount Temperature Sensors 10,183
MAXQ7667AACM/V+ 16-bit Microcontrollers - MCU 299
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.50
  2: $66.42
  5: $65.34
  10: $64.81

To add to a project, please Log In.


197847692 153566726 147914401 192564755