Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXQ3181-RAN
Manufacturer Part #:

MAXQ3181-RAN+

Manufacturer:

Description:
Analog Front End - AFE Multifunction Polyphase AFE
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Front End - AFE
RoHS: RoHS Compliant Details
Number of Channels: 8 Channel
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Bulk
Brand: Maxim Integrated
Product: Analog Front End
Series: MAXQ3181
Part # Aliases: MAXQ3181
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,684
DS1631U+ Board Mount Temperature Sensors 2,641
NCL30160DR2G LED Lighting Drivers 28,033
162109 RF Connectors / Coaxial Connectors 651
CC2500RGP RF Transceiver 770
TPS650531RGER PMIC Solutions 1,628
Si8641BD-B-IS Digital Isolators 1,668
CDSOD323-T03SC TVS Diodes - Transient Voltage Suppressors 12,606
CRF1206-FX-R010ELF Current Sense Resistors - SMD 15,126
Real Time Availability
Stock:
165 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.90
  25: $12.64
  50: $11.85
  100: $9.48
  250: $9.32
  500: $8.85
  1,000: $8.53
  2,000: Quote
 

To add to a project, please Log In.


146129527