|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAXPMBAE1#
Manufacturer Part #:

MAXPMBAE1#

Manufacturer:

Description:
Interface Development Tools Plug-in Evaluation modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Modules
Tool Is For Evaluation Of: FPGA/CPU
Operating Supply Voltage: 3.3 V
Brand: Maxim Integrated
Description/Function: Avnet LX-9, Digilent Nexys 3 and Avnet ZEDBoard, as well as example programs to exercise and demonstrate each module
For Use With: Avent LX-9, Digilent Nexys 3, Avent ZEDBoard
Interface Type: I2C
Packaging: Bulk
Series: MAXPMBAE1#
Part # Aliases: 90-PMBAE#001 MAXPMBAE1#
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR1025 Coin Cell Battery 1,690
NHD-1.69-160128UGC3 OLED Displays & Accessories 75
NHD-3.12-25664UCB2 OLED Displays & Accessories 50
NHD-3.12-25664UMY3 OLED Displays & Accessories 24
14T26-SZLB-100-0LC D-Sub Cables 20
922-0003-01 Jumper Wires 21
920-0008-01 Jumper Wires 2
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.60
5:
$97.46

To add to a project, please Log In.

111008077 119271711 162593083 120779165 158036511 197847692 153566726 192564755 147914401