Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXFILTERBRD+
Manufacturer Part #:

MAXFILTERBRD+

Manufacturer:

Description: Active Filter Development Tools MAX7408-15/18-25 Eval Kit
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX7408-MAX7415, MAX7418-MAX7425
Cutoff Frequency: 1 Hz to 15 kHz
Operating Supply Voltage: 3 V, 5 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.10
  2: $50.79
  5: $49.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
OPA140AID
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $4.27
PS100-7-CER-PIN
Photodiodes Low Capacitance 10x10mm Area
Pacific Silicon Sensor
1: $65.42
10-89-7522
Headers & Wire Housings 2.54MM HDR VT 2X26P 240/11 ...
Molex
1: $3.29
1881422
Pluggable Terminal Blocks 12P 2.5mm 180 DEG
Phoenix Contact
1: $14.81
MAX7409EUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $5.28
12065A102FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.60
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
STM3240G-SK/KEI
Development Boards & Kits - ARM Keil Starter Kit S ...
STMicroelectronics
1: $357.75
SMT-0540-S-R
Speakers & Transducers SMD TRANSDUCER 3VP-P 100MA
PUI Audio
1: $2.75
PB-503
Component Kits 5V/5-15VDC 2520TP
Global Specialties
1: $395.00
74HC4040N,652
Counter ICs 12ST BIN RIP COUNTER
NXP Semiconductors
1: $1.45
ELK-E333FA
EMI Filters ELKE EMI Filter LC Coil Typ1207SMD
Panasonic Electronic Components
1: $0.48
FAN7382N
Power Driver ICs 1/2 BRIDGE GATE DRV
Fairchild Semiconductor
1: $1.58
MAX7414EUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $5.28
AA101C102K4R
Multilayer Ceramic Capacitors MLCC - Leaded 100Vdc ...
AVX
1: $0.24
GRM2165C1H222JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.21
GCM188R71C104KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.26
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
GRM2165C1H470JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10


000000001