Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX999EUKT
Manufacturer Part #:

MAX999EUK+T

Manufacturer:

Description: Comparator ICs Single uPower Comparator
Silverlight Page 429, Mouser Enhanced Catalog
PDF Page 429, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Output Type: Complementary
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current (Max): 6.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Minimum Operating Temperature: - 40 C
Propagation Delay Time: 4.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.84
  25: $5.91
  50: $5.80
  100: $5.17
  250: $4.97
  500: $3.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.49
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
SN65HVD233HD
CAN Interface IC 3.3V CAN Transceiver
Texas Instruments
1: $60.79
LP3965EMP-ADJ/NOPB
Low Dropout Regulators - LDO 1.5A FAST ULTRA LDO L ...
Texas Instruments
1: $2.60
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
DS1233AZ-10+
Supervisory Circuits 3.3V EconoReset
Maxim Integrated
1: $2.41
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
TCM0806G-650-2P
EMI Filters 65ohms 20% 1 Line
TDK
1: $0.47
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
EL-19-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 12.5mc ...
Everlight
1: $0.23
MMBZ5225BLT1G
Zener Diodes 3V 225mW
ON Semiconductor
1: $0.15
P6SMB6.8A
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.40
NTR2101PT1G
MOSFET -8V 3.7A P-Channel
ON Semiconductor
1: $0.33
MC10EP31DG
Flip Flops 3.3V/5V ECL D-Type w/Set and Reset
ON Semiconductor
1: $7.88
MMBD301LT1G
Schottky Diodes & Rectifiers 30V 200mW Single
ON Semiconductor
1: $0.30
MMBD1505A
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.24
24LC00T-I/OT
EEPROM 16byte 128kb 1.8V
Microchip Technology
1: $0.23
CRCW080531R6FKEA
Thick Film Resistors - SMD 1/8watt 31.6ohms 1%
Vishay/Dale
1: $0.22
C1608X7R1C104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
4000: $0.02
ELJ-FA470KF
Fixed Inductors 47uH 10%
Panasonic Electronic Components
1: $0.27
C0603C223J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.33


This product is also available in:
000000001