|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX998EUTT
Manufacturer Part #:

MAX998EUT+T

Manufacturer:

Description:
Analog Comparators Single Low Power Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Push-Pull
Ib - Input Bias Current: 300 nA
Vos - Input Offset Voltage: +/- 2 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 650 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 571 mW
Product: Analog Comparators
Series: MAX998
Factory Pack Quantity: 2500
Part # Aliases: MAX998
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206H104J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,616
CRCW060310K0FKEA Thick Film Resistors - SMD 911,049
7-215079-6 Headers & Wire Housings 6,318
SDA004-7 TVS Diode Arrays 19,325
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
CRCW08051K00FKEA Thick Film Resistors - SMD 327,643
CRCW12060000Z0EA Thick Film Resistors - SMD 455,640
BAT54CW,115 Schottky Diodes & Rectifiers 46,290
DG409DQ-T1-E3 Multiplexer Switch ICs 2,910
CRCW0805100RFKEA Thick Film Resistors - SMD 227,005
Real Time Availability
Stock:
3,425 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.94
25:
$3.80
50:
$3.61
100:
$3.33
250:
$3.28
500:
$3.04
$2.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.23
$2.19
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 195003204 147914401 153449778 121307804