|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9979EVKIT+
Manufacturer Part #:

MAX9979EVKIT+

Manufacturer:

Description:
Other Development Tools MAX9979 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: ATE Pin Electronics
Tool Is For Evaluation Of: MAX9979
Operating Supply Voltage: - 4.75 V, 17.5 V
Brand: Maxim Integrated
Description/Function: MAX9979 evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX9979 dual PEIC with PMU
Interface Type: USB
Packaging: Bulk
Series: MAX9979
Part # Aliases: MAX9979
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$260.49
5:
$248.83

To add to a project, please Log In.

153566726 192564755 147914401