Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9947ETE
Manufacturer Part #:

MAX9947ETE+

Manufacturer:

Description:
RF Transceiver AISG Interface
Mouser Online Catalog Page 424, Mouser Online Catalog
PDF Page 424, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Frequency Range: 2.176 MHz
Maximum Data Rate: 115.2 kb/s
Modulation Format: OOK
Output Power: 7 dBm to 12 dBm
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-16
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX9947EVKIT+
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Series: MAX9947
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX9947
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9947ETE+T MAX9947ETE+T Reel Non-Stocked Lead-Time 9 Weeks $5.14 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,733
142-0701-801 RF Connectors / Coaxial Connectors 26,515
SUD50P06-15-GE3 MOSFET 14,451
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,988
EP4CE6F17C8N FPGA - Field Programmable Gate Array 1,138
2743021447 EMI Filter Beads, Chips & Arrays 167,241
C0402C391J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,374
ATB2012-75011 Signal Conditioning 9,960
SC16IS741IPW,128 UART Interface IC 451
0603HP-R39XJLU Fixed Inductors 164
Real Time Availability
Stock:
2,811 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.46
  25: $7.13
  50: $6.52
  100: $6.07
  250: $5.73
  500: $5.31
  1,000: $5.13
  2,000: $5.09

To add to a project, please Log In.


106429545 115057112 197847692 172195729 147914401Alternative Packaging