|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9937AXK+T
Manufacturer Part #:

MAX9937AXK+T

Manufacturer:

Description:
Current Sense Amplifiers Current-Sense Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
CMRR - Common Mode Rejection Ratio: 100 dB
Vos - Input Offset Voltage: 300 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 20 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Maxim Integrated
Output Current per Channel: 7.5 mA
Product: Current Sense Amplifiers
Series: MAX9937
Factory Pack Quantity: 2500
Part # Aliases: MAX9937
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UA78M33CDCYR Linear Voltage Regulators 10,322
ECQ-E4224KF Film Capacitors 14,838
CRCW06031K00FKEA Thick Film Resistors - SMD 625,568
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 993,137
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,299,178
NCP21XV103J03RA NTC Thermistors 37,712
LVK12R010FER Current Sense Resistors - SMD 13,837
PS2501L-1-A Transistor Output Optocouplers 18,617
ULQ2003ADG4 Darlington Transistors 5,027
MLZ2012M100W Fixed Inductors 39,086
Real Time Availability
Stock:
3,564 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.43
  25: $1.86
  50: $1.77
  100: $1.63
  250: $1.55
  500: $1.49
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.13
  5,000: $1.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


150858202 170098288 190344615 194508442 153449778 191220651 194513297 197847692 196600976 121307804 126469694 147914401