Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9933EUA
Manufacturer Part #:

MAX9933EUA+

Manufacturer:

Description:
RF Detector 2MHz to 1.6GHz 45dB RF Detector
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Detector
RoHS: RoHS Compliant Details
Type: Detector/Controller
Frequency Range: 2 MHz to 1600 MHz
Dynamic Range dB: 45 dB
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Diode Capacitance: 0.5 pF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 362 mW
Series: MAX9933
Factory Pack Quantity: 50
Part # Aliases: MAX9933
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9933EUAT MAX9933EUA+T Reel Non-Stocked Lead-Time 6 Weeks $1.25 1840
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,785 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  25: $2.31
  50: $1.98
  100: $1.64
  250: $1.26
  1,000: $1.03

To add to a project, please Log In.


167791319 155684224 172355737 167446393 147914401 197847692Alternative Packaging