|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9927AEE/V+
Manufacturer Part #:

MAX9927AEE/V+

Manufacturer:

Description:
Sensor Interface Variable-Reluctance Sensor Interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Type: Variable Reluctance Sensor Interface
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 4.7 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Tube
Brand: Maxim Integrated
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 771.5 mW
Series: MAX9927
Factory Pack Quantity: 10
Part # Aliases: MAX9927
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9927AEE/V+T MAX9927AEE/V+T Reel Factory Stock Available $4.62 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 23 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.77
25:
$9.25
50:
$6.36
100:
$6.31
250:
$6.06
500:
$5.67
$5.39
$5.30

To add to a project, please Log In.

130701200 116115549 140662110 162589954 101689454 115931459 126000080 106227637 183088172 118485563 193902947 147676887 147914401 197847692Alternative Packaging