|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9926UAEE/V+T
Manufacturer Part #:

MAX9926UAEE/V+T

Manufacturer:

Description:
Sensor Interface Variable-Reluctance Sensor Interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Type: Variable Reluctance Sensor Interface
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 4.7 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Reel
Brand: Maxim Integrated
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 771.5 mW
Series: MAX9926
Factory Pack Quantity: 2500
Part # Aliases: MAX9926
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9926UAEE/V+ MAX9926UAEE/V+ Tube In Stock $11.27 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$4.62

To add to a project, please Log In.

116115549 140662110 162589954 101689454 115931459 126000080 106227637 118485563 130701200 193902947 183088172 147676887 147914401Alternative Packaging