|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9926UAEE/V+
Manufacturer Part #:

MAX9926UAEE/V+

Manufacturer:

Description:
Sensor Interface Variable-Reluctance Sensor Interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Type: Variable Reluctance Sensor Interface
Interface Type: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 4.7 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Tube
Brand: Maxim Integrated
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 771.5 mW
Series: MAX9926
Factory Pack Quantity: 100
Part # Aliases: MAX9926
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9926UAEE/V+T MAX9926UAEE/V+T Reel Factory Stock Available $4.62 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608Y601CTAH0 EMI Filter Beads, Chips & Arrays 11,737
FT232RL-REEL USB Interface IC 126,519
PGB1010603MR ESD Suppressors 138,190
FT230XS-R USB Interface IC 108,278
STM32F407VET6 ARM Microcontrollers - MCU 3,868
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
MPXH6400AC6T1 Board Mount Pressure Sensors 1,076
VND5N07-E MOSFET 11,330
MCZ33810EKR2 Motor / Motion / Ignition Controllers & Drivers 2,999
V68MLA1206NH Varistors 3,703
Real Time Availability
Stock:
113 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.27
25:
$9.25
50:
$6.36
100:
$6.31
250:
$5.84
500:
$5.67
$5.39
$5.30

To add to a project, please Log In.

130701200 116115549 140662110 162589954 101689454 115931459 126000080 106227637 118485563 183088172 193902947 147676887 147914401 197847692Alternative Packaging